LINDY 36952 Cable HDMI-A plug HDMI-A plug 1.00 m Black 8K UHD Monitor Cable

MPN
36952
Brand
LINDY
EAN-13
4002888369527
Order Code
16-7464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

LINDY 36952 is a high-quality HDMI cable designed for efficient audio and visual data transmission, featuring HDMI-A connectors on both ends. This 1.00 metre cable, coloured in black, supports 8K Ultra High Definition (UHD) resolutions, making it an ideal choice for connecting televisions, monitors, and other display devices requiring sharp and detailed image quality. As a reliable solution within the category of monitor cables, it is commonly utilised in professional environments that demand precise display performance, such as video editing suites, engineering labs, and high-resolution signage installations. The LINDY 36952 ensures robust connectivity, maintaining signal integrity over its length, thus supporting the high bandwidth requirements associated with modern high-definition video and audio applications.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
3D Yes
Audio Return Channel (ARC) Yes
AWG 30
AWG wire size 30
Cable Diameter 7.3mm
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Copper
Data transfer rate 48 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.1
High Dynamic Range (HDR) supported Yes
Operating temperature (T-T) 0 - 50°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 50°C
Supported graphics resolutions 10240 x 4320
Video resolution 10240 x 4320 Pixel
Weight 0.070kg

Reviews

Be the first to submit a review

Trustpilot