Lindy 36924 5m DisplayPort to HDMI 10.2G Cable

MPN
36924
Brand
LINDY
EAN-13
4002888369244
Order Code
70-3632
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

The Lindy DisplayPort to HDMI Cable is ideal for connecting a DisplayPort equipped source such as a PC or laptop to an HDMI display. Supporting 4K UHD resolutions up to 3840x2160@30Hz, this cable is ideal for ensuring video is displayed in superior clarity. This cable can also be used to add another display to extend the available desktop workspace and increase productivity, great for use in residential or workplace office setups.

The DisplayPort to HDMI Cable supports uncompressed 7.1 Audio and compressed Audio such as DTS-HD Master Audio, Dolby TrueHD. Please note that audio output over HDMI is only supported when the graphics card of the laptop or desktop computer supports audio output over DisplayPort.
  • Connects a DisplayPort equipped device to a 4K UHD HDMI display or projector
  • Supports resolutions up to 3840x2160@30Hz
  • Supports video mirroring and extended desktop modes
  • Audio pass-through if supported by the video source
  • 2 year warranty
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot