Lindy 36919 3m USB 3.2 Type A to C Cable, 5A PD, Anthra Line

MPN
36919
Brand
LINDY
EAN-13
4002888369190
Order Code
70-5799
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Anthra Line USB 3.2 Type A to C, 5A, cables from Lindy's Cable Lines concept are the professional choice for high performance connections in commercial AV and IT installations.

Anthra Line USB 3.2 cables are premium connections that feature triple shielded construction with tinned copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.

USB bandwidths up to 10Gbps are supported for rapid transfer of large data volumes. These cables are E-marked to provide 100W (5A) of power to devices using the most efficient power delivery profiles.

USB Type C features a reversible connector, so no matter which orientation the cable is inserted, a connection will always be found. This connector allows a fully bi-directional cable with automatic host and device negotiation.

Anthra Line USB 3.2 Type A to C, 5A cables are available in the following lengths: 0.5m, 1m and 1.5m.

Information about USB generations We have adapted the naming of our USB 3 cables to follow the updated USB specification. USB 3.0 and USB 3.1 Gen 1 have been renamed to USB 3.2 Gen 1, supporting data transfer up to 5Gbps USB 3.1 and USB 3.1 Gen 2 are now called USB 3.2 Gen 2, supporting data transfer rates up to 10 Gbps USB 3.2 Gen 2x2 is a new standard, supporting data transfer rates up to 20 Gbps

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and devices are all compatible with each other, when using either a USB Type A or USB Type C host interface.
  • Professional choice USB 3.2 Gen 2 Type A to C, 5A (100W), cable for commercial and high performance AV and IT installations
  • SuperSpeed USB 10Gbps - supports data transfer speeds up to 10Gbps (USB 3.1, USB 3.1 Gen 2)
  • Robust PVC housing, 24K gold plated connectors and contacts
  • Triple shielded cable, corrosion resistant tinned copper conductors

Reviews

Be the first to submit a review

Trustpilot