LINDY 36915 USB cable USB 3.2 1st Gen USB-C® plug, USB-A plug 0.50 m Black

MPN
36915
Brand
LINDY
EAN-13
4002888369152
Order Code
21-2513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Black Line USB 3.1 Type C plugs to a connector cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for applications in the small office/home office range. No more problems when connecting: USB type C has a punktsymetrischen plug and is independent of the direction of rotation in the ports of source or target device. The Black Line USB 3.1 cables have a 3-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, gold-plated contacts and nickel-plated plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 10 Gbps (Super Speed +) enable a quick and smooth transfer large data volume.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot