LINDY 36906 USB 3.2 Type-C to C Cable 20Gbps 60W Black Line 1m

MPN
36906
Brand
LINDY
EAN-13
4002888369060
Order Code
21-2509
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The USB 3.2 cables of the black line from the LINDY cable lines concept are fully equipped, high-resolution AVtransfer cables,Perfect for use at home and in small offices.Black Line USB 3.2 type C to C cables have a triple shielded cable structure with tin-plated copper wires for first-class performance and corrosion resistance. Nickel connectors and gold-plated contacts ensure signal integrity and reliability in the connectors.USB bandwidths of up to 20 GBit/s are supported for fast transfer of large data sets.USB type C has a reversible plug which can be inserted independent of the plug orientation. It enables a fully bi-directional cable with automatic negotiation of the connection parameters and direction between the host and the device.The Black Line USB 3.2 type C to C cables are available in lengths: 0.5 m, 1 m and 1.5 m.We have adapted the name of our USB 3 cables to the updated USB specification.USB 3.0 aka USB 3.1 Gen 1 with support for data rates up to 5GBit/s is now called USB 3.2 Gen 1.USB 3.1 or USB 3.1 Gen 2 with support for data rates up to 10GBit/s is now called USB 3.2 Gen 2.The latest USB 3.2 standard with support for data rates up to 20GBit/s is called USB 3.2 2x 2nd Gen.PCs, cables, and peripherals for USB 3.0, USB 3.1, and 3.2 are all compatible with each other in conjunction with eitherWith a type A or C USB host
Colour Black

Reviews

Be the first to submit a review

Trustpilot