Lindy 36903 2m USB 3.2 Type C Cable, 5A PD, Anthra Line

MPN
36903
Brand
LINDY
EAN-13
4002888369039
Order Code
70-5800
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

The full-featured Anthra Line USB 3.2 Type C to C, 5A, cables from Lindy's Cable Lines concept are the professional choice for high performance connections in commercial AV and IT installations.

Anthra Line USB 3.2 cables are premium connections that feature triple shielded construction with tinned copper conductors for performance and corrosion resistance. High quality gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.

USB bandwidths up to 20Gbps are supported for rapid transfer of large data volumes. These cables are E-marked to provide 100W (20V 5A) of power to devices using the most efficient power delivery profiles. The cable supports DisplayPort Alternate mode at max. 4K 60Hz.

USB Type C features a new reversible connector, so no matter which orientation the cable is inserted, a connection will always be found. This connector allows a fully bi-directional cable with automatic host and device negotiation.

Anthra Line USB 3.2 Type C to C, 5A cables are available in the following lengths: 0.5m, 1m, 1.5m and 2m.

We have adapted the naming of our USB 3 cables to follow the updated USB specification.
USB 3.0 and USB 3.1 Gen 1 have been renamed to USB 3.2 Gen 1, supporting data transfer up to 5Gbps
USB 3.1 and USB 3.1 Gen 2 are now called USB 3.2 Gen 2, supporting data transfer rates up to 10 Gbps
USB 3.2 Gen 2x2 is a new standard, supporting data transfer rates up to 20 Gbps
USB 3.0, USB 3.1 and USB 3.2 PCs, cables and devices are all compatible with each other, when using either a USB Type A or USB Type C host interface.
  • Professional choice USB 3.2 Gen 2x2 Type C to C, 5A (100W), cable for commercial and high performance AV and IT installations
  • SuperSpeed USB 20Gbps - supports data transfer speeds up to 20Gbps, Power Delivery and DisplayPort Alternate Mode
  • Robust TPE housing, gold plated connectors and contacts
  • Triple shielded cable, corrosion resistant tinned copper conductors

Reviews

Be the first to submit a review

Trustpilot