Lindy 36886 1m USB 2.0 Type A to C Cable, Anthra Line

MPN
36886
Brand
LINDY
EAN-13
4002888368865
Order Code
70-3606
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

From the Lines cable connectivity concept developed by Lindy, Anthra Line USB 2.0 Type A to C cables are the professional choice for high performance connections in commercial AV and IT installations.

USB Type C features a reversible connector, so no matter which orientation the cable is inserted, a connection will always be found. This connector allows a fully bi-directional cable with automatic host and device negotiation.

Anthra Line USB 2.0 cables are premium connections that feature double shielded construction with tinned copper conductors for performance and corrosion resistance. High quality gold plated contacts and connectors maintain signal integrity and reliability.

Data transfer speeds up to 480Mbps are supported for the quick and effortless transfer of large data volumes.

Anthra Line USB 2.0 Type A to C cables are available in lengths from 0.5m to 3m.
  • Professional choice USB 2.0 Type A to C cable for commercial and high performance AV and IT installations
  • Supports data transfer speeds up to 480Mbps
  • Robust PVC housing, gold plated connectors and contactsandnbsp
  • Double shielded cable, corrosion resistant tinned copper conductors
  • USB 2.0, 480Mbps
  • 10 year warranty

Reviews

Be the first to submit a review

Trustpilot