LINDY 36740 USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 0.50 m Black

MPN
36740
Brand
LINDY
EAN-13
4002888367400
Order Code
21-2486
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 3.0 type A connector on B plug cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. The Anthra Line USB 3.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 5 Gbit/s enables a quick and smooth transfer large data volume.
Colour Black
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot