LINDY 36677 USB cable USB 2.0 USB-A plug, USB-B plug 10.00 m Black

MPN
36677
Brand
LINDY
EAN-13
4002888366779
Order Code
21-2484
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line USB 2.0 type A connector on B plug from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. The Anthra Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured, gold-plated contacts and nickel-plated plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.
Colour Black
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot