LINDY 36645 USB cable USB 2.0 USB-A plug, USB-B plug 7.50 m Grey

MPN
36645
Brand
LINDY
EAN-13
4002888366458
Order Code
21-2473
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line USB 2.0 type A plug to B plug cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture. The Cromo Line USB 2.0 cables have a 2-fold shielding and tin-plated copper conductor for maximum and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured, 24K gold-plated contacts and plug-in sleeves. Datenubertragungsgeschwindgkeiten of up to 480 Mbit/s enables a quick and smooth transfer large data volume.
Colour Grey
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot