Lindy 36491 1m DisplayPort 1.2 Cable, Black Line

MPN
36491
Brand
LINDY
EAN-13
4002888364911
Order Code
70-3584
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

From the Lines cable connectivity concept developed by Lindy, Black Line DisplayPort cables are fully featured, entry level high resolution connection solutions, perfect for home and small office use.

Black Line DisplayPort cables feature triple shielded construction with 30AWG copper conductors for performance and corrosion resistance. Nickel connectors and 24K gold plated contacts maintain signal integrity and reliability.

UHD resolutions up to 4K 4096x2160@60Hz 4:4:4 10bit are supported. Black Line DisplayPort cables are also capable of transmitting 32 channel audio and Dolby® True HD. Black Line DisplayPort cables are capable of delivering 4:4:4 colour spacing for the most accurate colour representation possible.

Black Line DisplayPort cables are available in lengths from 0.5m to 3m.
  • Entry level DisplayPort cable for home and small office applications
  • Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 10bit
  • Robust PVC housing, nickel connectors, 24K gold plated contacts
  • Triple shielded cable, corrosion resistant copper 30AWG conductors
  • DisplayPort 1.2, 4K, 3D, 21.6Gbps
  • 10 year warranty
Length 1m

Reviews

Be the first to submit a review

Trustpilot