Lindy 36484 5m DisplayPort 1.4 Cable, Anthra Line

MPN
36484
Brand
LINDY
EAN-13
4002888364843
Order Code
70-3594
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

From the Lines cable connectivity concept developed by Lindy, Anthra Line DisplayPort cables are the professional choice for high performance connections in commercial AV and IT installations.

Anthra Line DisplayPort cables are premium connections that feature triple shielded with 28AWG tinned copper conductors for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.

UHD resolutions up to 4K 4096x2160@120Hz 4:2:2 8bit and HDCP are supported. DisplayPort 1.2 technology and DisplayPort compliance certification ensures compatibility with all DisplayPort enabled devices.

Anthra Line DisplayPort cables are available in lengths from 0.5m to 5m.
  • Professional choice DisplayPort 1.4 cable for commercial and high performance AV and IT installations
  • Supports UHD resolutions up to 4K 4096x2160@120Hz 4:2:2 8bit
  • Robust ABS housing 24K gold plated connectors and contacts
  • Triple shielded cable, corrosion resistant tinned copper 28AWG conductors
  • DisplayPort 1.2, 4K, 3D, 21.6Gbps, 10 year warranty
Length 5m

Reviews

Be the first to submit a review

Trustpilot