Lindy 36472 2m High Speed HDMI Cable, Black Line

MPN
36472
Brand
LINDY
EAN-13
4002888364720
Order Code
70-3590
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 weeks

From the lines cable connectivity concept developed by Lindy, Black Line High Speed HDMI cables are fully featured, entry level high resolution connection solutions, perfect for home and small office use.

Black Line High Speed HDMI cables feature triple shielded construction with 30AWG copper coated steel conductors for premium performance and corrosion resistance. Nickel connectors and gold flashed contacts maintain signal integrity and reliability.

UHD resolutions up to 4K 4096x2160@60Hz 4:4:4 8bit are supported. Black Line HDMI cables are also capable of transmitting 32 channel audio and Dolby® True HD.

The HDMI 2.0 specification is supported for 18Gbps bandwidth capacity in cable lengths up to 5m.

Black Line HDMI cables are available in lengths from 0.5m to 15m.
  • Entry level High Speed HDMI 2.0 cable for home and small office applications
  • Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 8bit
  • Robust PVC housing, nickel connectors, gold flashed contacts
  • Triple shielded cable, corrosion resistant copper coated steel 30AWG conductors
  • HDMI 2.0 compliant: 3D, 4K, 18Gbps, HEC, ARC, CEC, Dolby® True HD, DTS-HD Master Audio
  • 10 year warranty
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot