LINDY 36462 DisplayPort Cable DisplayPort plug 2 m Black DisplayPort cable

MPN
36462
Brand
LINDY
EAN-13
4002888364621
Order Code
21-2459
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY's slim DisplayPort cables offer a flexible, high-quality DP connection solution that uses a specially developed compact, flat plug and a small diameter cable structure.   With their compact yet powerful design, these cables are Ideal for situations where space around the source device and display connections is limited, such as in gaming monitors or graphics cards. Triple shielded 30AWG pure copper conductors improve overall performance The gold-plated phosphor bronze pins provide protection against corrosion and fatigue. High quality, 24-karat gold-plated contacts and plugs ensure optimum signal integrity and maximum reliability of connectors.   These cables support DP-1.4 resolutions including 8K@60Hz and 4K@144Hz and are ideal for demanding gaming setups, whether at home or in an eSports Arena, or alternatively for small digital signage installations such as shop-in-shops or stalls. With lengths of 0.5, 1, 2 and 3 m, they also offer a versatile solution for collaborative Huddle Spaces or modern educational institutions in combination with a touch panel or LFD (Large Format Display).
Length 2m
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot