LINDY 36460 DisplayPort AV Cable DisplayPort plug to plug Black 0.5 m

MPN
36460
Brand
LINDY
EAN-13
4002888364607
Order Code
16-7358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LINDY's Manufacturer's Part Number 36460 represents a high-quality DisplayPort AV cable designed for reliable video and audio signal transmission. The cable, measuring 0.5 metres in length, features DisplayPort plugs on both ends, providing a seamless connection between compatible devices. Its robust construction ensures optimal performance in reducing EMI interference, making it suitable for high-definition displays and professional audio-visual setups. Engineers may find this cable particularly beneficial for integrating computer workstations with monitors or other devices within a controlled environment, facilitating efficient digital audio and video delivery. The cable's compact length allows for neat installations in constrained spaces, enhancing workspace organisation without compromising connectivity.
Connector 1 DisplayPort plug
Connector 2 Straight
Length 0.5m
Colour Black
Type AV Cable
AWG 30
AWG wire size 30
Cable Design Round
Cable material Copper
Cable shielding Copper
Cable Type Round cable
Cable Use AV
Compliance certificates REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
No. of A connectors 1
No. of B connections 1
Number of shielding layers 3
Operating temperature (T-T) 10 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) 0 - 80°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320
Supported video modes 4320p
Type B DisplayPort plug

Reviews

Be the first to submit a review

Trustpilot