LINDY 36310 CROMO Mini DisplayPort to DisplayPort Cable 0.5m Grey 4K 60Hz

MPN
36310
Brand
LINDY
EAN-13
4002888363105
Order Code
21-2449
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.35 £13.65
10+ £13.20
50+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Cromo Mini Displayport to Displayport cables have a 3-fold shielding and tinned copper conductors with 32 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10 Bit including stereo endoscopic 3D-transport. The Cromo Displayport cable allows also 4:4:4 Farbunterabtastungen all brightness and image information in full sharpness as well as a precise color reproduction. The Cromo cables have a slim ABS casing made of chrome-plated design, in order to supplement the aesthetics of commercial and private applications.
Length 0.5 m
Colour Grey
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot