LINDY 36304 DisplayPort 1.2 Cable 5.00m Grey Cromo Line

MPN
36304
Brand
LINDY
EAN-13
4002888363044
Order Code
21-2447
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line Display port cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture. The Cromo Line Display port cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10 Bit including stereo endoscopic 3D-transport. The displayport cable from the Cromo Line allow also 4:4:4 Farbunterabtastungen all brightness and image information in full sharpness as well as a precise color reproduction. The robust and slim, chrome-plated ABS casing is equipped with a built-in finger grip, which the claims design-oriented prosumer, as well as the requirements of industrial and commercial AV user connects.
Length 5m
Colour Grey
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot