LINDY 36302 DisplayPort 1.4 Cable, Cromo Line, 2m, 8K 60Hz, Gold Plated Contacts

MPN
36302
Brand
LINDY
EAN-13
4002888363020
Order Code
21-2443
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line Display port cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture. The Cromo Line Display port cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions up to 8K 7680 x 4320 @ 60 Hz 4:2:2 8 bit including 4K 4096 x 2160 @ 160 Hz 8 bit. The displayport cable from the Cromo Line allow also 4:4:4 Farbunterabtastungen all brightness and image information in full sharpness as well as a precise color reproduction. The robust and slim, chrome-plated ABS casing is equipped with a built-in finger grip, which the claims design-oriented prosumer, as well as the requirements of industrial and commercial AV user connects.
Length 2m
Colour Silver
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot