LINDY 36294 DisplayPort Connection Cable DP M/M 5m 1080p Black

MPN
36294
Brand
LINDY
EAN-13
4002888362948
Order Code
21-2431
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.36 £61.82
10+ £60.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Gold Display port cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line Display port cable have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions of up to 4K 4096 x 2160 @ 60 Hz 4:4:4 10 Bit including stereo endoscopic 3D transport and HDCP-encryption for fault-free playback of digital, protected content. The displayport cable from the gold line with the version 1.2 of the displayport standards. And with the displayport Compliance certification ensure compatibility with all these cables a DisplayPort-enabled devices. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot