LINDY 36258 DVI-D Single Link Cable 5m Black Line 1920x1200 60Hz Triple Shielded

MPN
36258
Brand
LINDY
EAN-13
4002888362580
Order Code
21-2413
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Blackline DVI-D single link cable from the cable line concept are cable solutions for high resolutions with unlimited functionality in the entry-level segment. They are ideal for professional business applications, but also for the small office/home office range. The Blackline DVI-D single link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 28K gold-plated contacts and nickel-plated plug-in sleeves. The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span. Black Line DVI-D single link cable support the maximum DVI-Single-Link-resolution up to 1920 x 1200 @ 60 Hz.
Colour Black
Type DVI cable

Reviews

Be the first to submit a review

Trustpilot