LINDY 36224 DVI-D Dual Link Cable Anthra Line Male to Male Black 5m

MPN
36224
Brand
LINDY
EAN-13
4002888362245
Order Code
21-2397
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.37 £24.44
10+ £23.73
50+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Anthra Line DVI-D Dual Link Cable from the cable line concept are the professional choice when it comes to connections for high resolutions in commercial AV and IT applications can be realized. The Anthra Line DVI-D dual link premium cable have a 3-fold shielding and tin-plated copper conductor with 28 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and maximum reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span. Anthra Line DVI-D Dual Link Cable support the maximum dual-link DVI-resolution up to 2560 x 1600 @ 60 Hz.
Colour Black
Type DVI cable

Reviews

Be the first to submit a review

Trustpilot