LINDY 36215 DVI-D Single Link Cable Gold Line 10m Grey

MPN
36215
Brand
LINDY
EAN-13
4002888362153
Order Code
21-2395
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Gold DVI-D single link cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line DVI-D-single-link cables have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. The robust metal casing is equipped with an integrated finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission. Gold line DVI-D single link cable support the maximum DVI-resolution up to 1920 x 1200 @ 60 Hz including HD resolutions of up to 1080p.
Colour Grey
Type DVI cable

Reviews

Be the first to submit a review

Trustpilot