LINDY 36207 Gold Line DVI-D Dual Link Cable 15m 2560x1600 Grey

MPN
36207
Brand
LINDY
EAN-13
4002888362078
Order Code
21-2391
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Uncompromising and high-performance DVI-D Dual Link Cable for the most demanding professional environments and requirements. supports DVI resolutions up to 2560 x 1600 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plated contacts and plug-in sleeve Low attenuation design, 3-way shielded cable, corrosion-resistant, high-performance 24AWG-OFC copper conductor cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Gold DVI-D Dual Link Cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line DVI-D Dual Link Cable have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. The robust metal casing is equipped with an integrated finger grip makes for easy and safe installation. With large knurled screws, the connector can be fixed without any other aids hard positioned and securely. The reinforced and flexible cable strain relief is ensured by an extended life span.  These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission. Gold line DVI-D Dual Link Cable support the maximum DVI-resolution up to 2560 x 1600 @ 60 Hz including HD resolutions of up to 1080p. Available in lengths of 0.5m, 1, 2m, 3m, 5m, 7.5m, 10m, 15m, 20m and 25 m
Colour Grey
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot