LINDY 36194 Gold Line HDMI to DVI-D Adapter Cable 1.00m Grey Single Link 1080p

MPN
36194
Brand
LINDY
EAN-13
4002888361941
Order Code
21-2376
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Uncompromising and high-performance HDMI to DVI-D cables for the most demanding professional environments and requirements. supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HD resolutions up to 1080pVergoldetes-metal casing with 24K gold-plated contacts and plug-in sleeve Low attenuation design, 3-way shielded cable, corrosion-resistant, high-performance 24AWG-OFC copper conductor cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The HDMI to DVI-D cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line HDMI to DVI-D cables have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Gold line HDMI to DVI-D cable support the maximum DVI-resolution up to 1920 x 1200 @ 60 Hz including HD resolutions of up to 1080p. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission.  Available in lengths of 0.5m, 1m, 2m, 3m, 5m, 10m and 15m.
Type HDMI to DVI

Reviews

Be the first to submit a review

Trustpilot