LINDY 33324 SATA Cable Red 1x SATA plug 7-pin to 1x SATA plug 7-pin 0.50 m

MPN
33324
Brand
LINDY
EAN-13
4002888333245
Order Code
16-7341
Country of Origin
China
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £2.02 £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

LINDY 33324, also referenced as 2534862, is a high-quality SATA cable designed for robust data transmission needs. This product features a 0.50 metre cable length with 7-pin SATA plugs on both ends, allowing for efficient connectivity between SATA devices. Engineered for precision, it supports high-speed data transfer operations, crucial in data centres or for use in system builds and upgrades where secure, reliable connections are paramount. The vibrant red cable enhances visibility and organisation within complex hardware setups, making it an ideal choice for both professional and personal computing environments.
Connector 1 SATA
Connector 2 SATA
Length 0.5m
Colour Red
Type SATA plug 7-pin
Cable Type SATA I
Cable Use Hard drives
Connection Type SATA III
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour Black, Red
Product Type Hard drives Cable
Weight 200.00

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot