LINDY 33123 USB 1.1 Adapter A-A 0.3m connects USB devices with ease

MPN
33123
Brand
LINDY
EAN-13
4002888331234
Order Code
16-7339
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.69 £5.38
10+ £5.17
50+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 33123, USB 1.1 Adapter A-A 0.3m, is designed to facilitate seamless connections between USB devices. This adapter falls under the category of USB ports, hubs, and adaptors, providing an efficient solution for interfacing devices that utilise USB 1.1 standards. It features a straightforward configuration that includes one USB 1.1 connector A on one end and a USB 1.1 port A on the opposite end, all contained within a compact 0.3-metre length. The LINDY 33123 is ideal for applications requiring short-range connections between legacy USB devices or peripheral integration in engineering setups where USB 1.1 interface compatibility is essential. The adapter’s robust construction ensures reliable performance, supporting data transfer rates inherent to USB 1.1 capabilities.
Type USB Hub
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB 1.1 Adapter
Type A USB 1.1 connector A
Cable Length 0.3m
Cable Type Round cable
Cable Use USB 1.1
Connector 1 USB Type-A
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB Type A
Connector 2 form factor Straight
Connector 2 gender Female
Quantity per pack 1 pc(s)
Type B USB 1.1 port A
USB version 2.0

Reviews

Be the first to submit a review

Trustpilot