LINDY 32657 Network switch 8 ports 10 MBit/s Networking WiFi

MPN
32657
Brand
LINDY
EAN-13
4002888326575
Order Code
16-7338
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £369.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

LINDY 32657 is a robust 8-port network switch designed for efficient data transmission and network management, identified by the manufacturer’s part number 32657. This device, categorised under Networking & WiFi, operates at a standard rate of 10 Mbit/s, making it suited for managing moderate data traffic in small to mid-sized networks. The switch functions as a network splitter, allowing users to facilitate network changeovers and adjustments efficiently, akin to the capabilities of a basic network hub. Ideal applications for this model include small office environments or residential setups where reliable, wired local area network (LAN) distribution is required. Engineering professionals will appreciate the device’s simplicity and reliability in providing stable connections without the need for complex configurations.
Type Network switch
Number of Ports 8
AC input voltage 220 V
Colour Black
Depth 45mm
Dimensions (WxDxH) 483 x 90 x 43 mm
Ethernet ports 1
Height 55mm
Interfaces RJ45
LAN Transfer Rate 10 MBit/s
Max. ambient temperature 45°C
Min. ambient temperature -5°C
Power Supply Type mains-powered
Size (imperial) 48.3 cm (19)
Transfer Rate 10 MBit/s
Weight 1.48kg
Width 430mm

Reviews

Be the first to submit a review

Trustpilot