LINDY 32122 AV EDID emulator DVI-DVI 2560x1600 Pixel Audio HDMI Converters

MPN
32122
Brand
LINDY
EAN-13
4002888321228
Order Code
16-7337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 32122, also known under the alternate description 2534631, is a sophisticated AV EDID emulator designed to facilitate the seamless integration of digital video equipment. This product supports a maximum resolution of 2560x1600 pixels, making it suitable for high-definition applications where precise video display is critical. The emulator is equipped with DVI-D to DVI-D connectors, allowing for reliable digital signal transmission and includes compatibility for audio HDMI converters, enhancing its utility in audio-visual setups. Typical engineering applications include configuring EDID data between source and display in professional AV systems, testing video hardware compatibility, and maintaining resolution settings in complex AV installations. The device is ideal for engineers managing digital signage, video conferencing systems, and high-resolution display interfaces.
Type Display Adapter
Interface DVI
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type AV EDID emulator
Type A DVI socket 25-pin
Bandwidth 9.9 Gbit/s
Cable Use AV
Certification : CE, FCC, RoHS, REACH & California Proposition 65
Connector Version straight
Depth 54mm
Dimensions (L x W x H) 54 x 39 x 14 mm
Height 14mm
Housing Material Metal
Length 54mm
Maximum video resolution 2560 x 1600 pixels
Number of video inputs 1
Number of video outputs 1
Package depth 144mm
Package weight 51g
Package width 133mm
Product colour Black, Metallic
Type B DVI plug 25-pin
Video port type DVI-D
Video resolution 2560 x 1600 Pixel
Weight 35g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot