LINDY 32121 is designed as an EDID emulator, compatible with VGA connections, supporting resolutions up to 1920x1200 pixels. Also known by the alternate description 2534632, this device is tailored to emulate Extended Display Identification Data (EDID) communication between a computer and a display, ensuring compatibility and functionality when the display does not accurately report its specifications. The emulator is especially useful in complex AV setups where maintaining signal integrity is crucial, such as in professional audio-visual installations, conference room systems, and educational environments. Furthermore, it incorporates audio emulation over HDMI, bridging the gap between older VGA hardware and modern multimedia systems.
| Type |
Display Adapter |
| Interface |
VGA |
| Colour |
Black |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Product Type |
AV EDID emulator |
| Type A |
VGA socket |
| Cable Use |
AV |
| Connector Version |
straight |
| DC Voltage |
5 V |
| Depth |
22mm |
| Dimensions |
(L x W x H) 22 x 48 x 73 mm |
| HDMI ports quantity |
1 |
| Height |
73mm |
| Housing Material |
Metal |
| Length |
22mm |
| Maximum video resolution |
3840 x 2160 pixels |
| Operating relative humidity (H-H) |
-20 - 70% |
| Operating temperature (T-T) |
0 - 50°C |
| Package depth |
55mm |
| Package height |
140mm |
| Package weight |
313g |
| Package width |
185mm |
| Power Supply Type |
DC |
| Product colour |
Black |
| Storage temperature (T-T) |
0 - 90°C |
| Type B |
VGA plug |
| VGA (D-Sub) output ports |
1 |
| Video resolution |
1920 x 1200 Pixel |
| Weight |
234g |
| Width |
48mm |