LINDY 32120 Converter DVI HDMI VGA 3840x2160 Pixel Audio

MPN
32120
Brand
LINDY
EAN-13
4002888321204
Order Code
16-7335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £57.76 £50.32
10+ £49.39
50+ £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 32120 is the Manufacturer's Part Number for a high-performance converter designed to facilitate seamless connectivity between diverse video interfaces. This product, also identified by the alternate description 2534633, supports DVI, HDMI, and VGA inputs and is capable of delivering a maximum resolution of 3840x2160 pixels. It ensures high-quality audio transfer alongside video, making it an efficient solution for engineering applications requiring compatibility between modern digital and legacy analogue devices. Typical applications include integration in professional audio-visual setups, conference systems, and educational institutions where multiple display standards are in use. Its robust build and versatility make it suitable for environments that demand reliable signal conversion and interfacing.
Type Display Adapter
Interface HDMI
Colour Black
No. of A connectors 1
No. of B connections 2
Product Type AV EDID recorder
Type A DVI socket 25-pin
Bandwidth 18 Gbit/s
Cable Use AV
Connector Version straight
DC-in jack Yes
Depth 22mm
Dimensions (L x W x H) 22 x 48 x 73 mm
Height 73mm
Housing Material Metal
Length 22mm
Maximum video resolution 3840 x 2160 pixels
Number of video inputs 3
Package depth 55mm
Package height 140mm
Package weight 313g
Package width 185mm
Product colour Black
Quick start guide Yes
Video port type HDMI
Video resolution 3840 x 2160 Pixel
Video resolutions 1920 x 1080,2560 x 1600,3840 x 2160
Weight 234g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot