LINDY 31977 USB cable USB 2.0 USB-A plug, USB Micro-B plug 2.00 m Black

MPN
31977
Brand
LINDY
EAN-13
4002888319775
Order Code
21-2311
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Connects mobile phones, digital cameras and PDAs with a USB port High/Full/Low Speed USB 2.0 cable in the LINDY design with red kink protection plug: USB 2.0 type A to USB 2.0 type micro-B 90° Micro-B plug: 90° right angled suitable for: mobile phones, digital cameras, PDAs, etc. lengths of 0.5m to 2m Important! The manufacturers use different interfaces to your devices. Make sure that your device is also a standardized USB type micro-B connection.
Colour Black
Type USB A to USB B

Reviews

Be the first to submit a review

Trustpilot