Lindy 30470 0.5m C14 to C13 Extension Cable, blue,

MPN
30470
Brand
LINDY
EAN-13
4002888304702
Order Code
70-3668
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Can be used as a power extension cable or a computer / monitor / UPS power connection lead
IEC C14 to IEC C13
Fully moulded connectors
VDE approved
Length: 0.5m
10 year warranty

These LINDY power cables are perfect for use in professional areas (recording studios, light systems and also for event locations of any kind, etc.) – but you can also use them in private sections.

These cables are available in different colours and are ideally suited for structured cabling in server cabinets or wall cabinets.

Due to the high temperature resistance from -10 to 70°C during the operation these cables can also be used in non air-conditioned areas.
  • Can be used as a power extension cable or a computer / monitor / UPS power connection lead
  • IEC C14 to IEC C13
  • Fully moulded connectors
  • VDE approved
  • Length: 0.5m
Length 0.5 m
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot