Lindy 30409 2m UK 3 Pin to C5 Mains Cable, lead free

MPN
30409
Brand
LINDY
EAN-13
4002888304092
Order Code
70-2628
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Lindy Power Cables are high quality, reliable power delivery connections for use in a wide variety of professional and home environments.

This cable is perfect for the connection between a notebooks' power supply and the English electricity grid. It is an ideal replacement for a missing or damaged laptop power cable as the C5 connector is used on most major laptop power supplies.

Please note that this cable is for use in dry areas only.

UK 3 Pin to IEC C5 Mains Cables are available in the following lengths: 1m, 2m and 3m.
  • UK 3 Pin to IEC C5 Mains Cable for use in professional areas and private sectors
  • Provides max. 2.5A/250V, UK plug with 3A fuse
  • Robust PVC/PBT housing and PVC cable jacket, lead-free connectors (andlt
  • 0.1% lead in brass)
  • High temperature resistance allows the cable to be used in non air-conditioned areas
  • 10 year warranty
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot