Lindy 29993 1U 8 Way IEC Sockets, Horizontal PDU with 3m IEC Mains Cable

MPN
29993
Brand
LINDY
EAN-13
4002888299930
Order Code
70-3684
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

- IEC 10A C14 Male Plug to 8 x IEC Sockets (total load must not exceed 10A)
- 10 Amp fuse built into the PDU
- Integral On/Off rocker switch
- A packet of fixing screws, cage nuts and washers included
- Cable Length: 3m
- Colour: RAL 7044 (Grey)
  • IEC 10A C14 Male Plug to 8 x IEC Sockets (total load must not exceed 10A) with 3m cable
  • Integral On/Off rocker switch
  • Fixing screws, cage nuts and washers supplied separatelyandnbsp
  • (Part No. 66034)
  • Colour: Black
  • 2 year warranty
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 10A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot