LINDY 21150 Laptop Security Lock Key Lock Silver Metal 2M Cable Length

MPN
21150
Brand
LINDY
EAN-13
4002888211505
Order Code
16-7311
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

LINDY 21150 is a meticulously engineered laptop security lock designed to provide robust protection for laptops and other electronic devices. This padlock features a reliable key lock mechanism, ensuring straightforward yet secure operation. Crafted from high-quality silver metal, it incorporates a durable two-metre cable, which provides ample flexibility to secure devices to immovable objects, thus deterring potential theft. Such locks are typically employed in environments requiring heightened security, such as offices, classrooms, and public exhibition areas, to safeguard valuable equipment. The design prioritises ease of use while maintaining stringent security standards, making it a dependable solution for protecting electronic assets.
Type Laptop security lock
Material Plastic, Polyvinyl chloride (PVC), Steel
Best uses Laptop
Cable Length 2m
Certification California Proposition 65
Colour Black
Compliance certificates REACH, RoHS
Keys quantity 2 keys
Lock type Key
Package Type Polybag
Product colour Black
Product Type Laptop security lock
Quantity per pack 1 pc(s)
Shutter type Key lock
Sustainability compliance Yes
Warranty period 2 year(s)
Weight 160g

Reviews

Be the first to submit a review

Trustpilot