Lindström TL 2ACFR-SA Tweezers ESD Flat Round Tips 130mm 1 piece

MPN
TL 2ACFR-SA
Brand
Lindström
EAN-13
7314150115419
Order Code
09-7534
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindström TL 2ACFR-SA ESD tweezers feature a flat, round design and are 130 mm in length. These precision tweezers are ideal for handling sensitive electronic components in static-sensitive environments. Typically, they are used in electronics manufacturing and repair applications.
Type ESD Tweezers
Point Type Flat, round
Length 130mm
Jaw tip width 0.5mm
Misc Attribute 2ACF
Range of use ESD
Weight 17g

Reviews

Be the first to submit a review

Trustpilot