Lindström TL 249CFR-SA Tweezers Flat Round ESD Safe 130mm

MPN
TL 249CFR-SA
Brand
Lindström
EAN-13
7314150115143
Order Code
09-7533
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.39 £29.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Lindström TL 249CFR-SA ESD Tweezers are 130 mm in length with a flat, round design. These precision tools are anti-static, making them ideal for handling sensitive electronic components. Commonly used in electronics assembly and repair tasks, they offer reliability and protection against electrostatic discharge.
Type ESD Tweezers
Point Type Flat, round
Length 130mm
Misc Attribute 249CF
Range of use ESD
Weight 17g

Reviews

Be the first to submit a review

Trustpilot