Lindström RX8142 ESD Side Cutter 135.5mm Precision Cutting Tool

MPN
RX 8142
Brand
Lindström
EAN-13
7314150103058
Order Code
09-7518
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £80.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lindström RX 8142 is a high-precision cable cutter designed for detailed work. This 135.5 mm side cutter offers ergonomic handles for comfortable use. It's ideal for electronic and jewellery applications.
Type Side cutter
ESD Safe Yes
Length 135.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 70g

Reviews

Be the first to submit a review

Trustpilot