Lindstrom RX8140 RX Series Side Cutter Oval Head Medium Jaws Micro Bevel Cut

Image Representative of Range

Lindstrom RX8140 RX Series Side Cutter Oval Head Medium Jaws Micro Bevel Cut

MPN
RX 8140
Brand
Lindstrom
EAN-13
7314150103034
Order Code
86-8655
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/10/2026

The Lindstrom Rx 8140 Diagonal Side Cutters are precision made from the best materials to give exceptional cutting performance and longevity in use.


  • Rx 8140 Precision cutters developed according to the scientific ERGO™ process
  • High performance alloy steel with black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact
  • Excellent reliability and consistency
  • Precision induction hardened edges to 63-65 HRC
  • Screw joint minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles made from 2-component synthetic material
  • Biospring limits the tension throughout the cutting action and can be adjusted in three different positions or removed
  • Ideal for wire harness work and standard printed circuit board assembly
Type Side Cutters
ESD Safe Yes
Length 135mm
VDE Safe No
For Use With General duty
Material Steel

Reviews

Be the first to submit a review

Trustpilot