Lindstrom RX7893 RX Series Short Snipe Nose Plier Smooth Jaw

MPN
RX 7893
Brand
Lindstrom
EAN-13
7314150103249
Order Code
86-8695
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    146mm 158.5mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

The Lindstrom Rx7893 precision snipe nose pliers have been developed according to the scientific ERGO™ process and have 20mm smooth jaws with radiused edges.


  • Precision snipe nose pliers developed according to the scientific ERGO™ process
  • High performance alloy steel with polished finish
  • Numerically controlled machine grinding guarantees accuracy and contact, increasing reliability and consistency
  • Hardened to 42-46 HRC
  • Screw joint minimizes friction and maximizes jaw alignment
  • ESD safe handles made from 2-component synthetic material
  • Micro-Touch shaped handles make it possible to control and rotate the pliers between thumb and index finger for precision work
  • Biospring limits the tension throughout the working cycle and can be adjusted in three different positions or removed
  • 20mm smooth jaws with radiused edges
  • Lindstrom type Rx7893
Type Snipe nose
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Type ESD
Length 146mm

Reviews

Be the first to submit a review

Trustpilot