Lindström RX 8150 Side Cutter 138mm ESD Safe Precision Tool

MPN
RX 8150
Brand
Lindström
EAN-13
7314150103133
Order Code
09-7522
Country of Origin
Spain
View Full Product Range (17)

Discontinued


The Lindström RX 8150 is a precise side cutter measuring 138 mm, ideal for intricate work. Designed as an ESD-safe tool, it is suited for electronics and delicate cable tasks. Commonly used in assembling circuits and fine cutting applications, it ensures clean, efficient cuts.
Type Side cutter
ESD Safe Yes
Length 138mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 73g

Trustpilot