Lindström RX 8148 ESD Side Cutter 135.5mm Precision Cutting Tool

MPN
RX 8148
Brand
Lindström
EAN-13
7314150103119
Order Code
09-7521
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £92.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lindström RX 8148 is a precision side cutter with a length of 135.5 mm, designed for electronics work. It features ESD-safe handles to prevent damage to sensitive components. Typical applications include cutting and trimming fine wires in electrical and electronics assembly.
Type Side cutter
ESD Safe Yes
Length 135.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 68g

Reviews

Be the first to submit a review

Trustpilot