Lindström RX 8130 ESD Side Cutter 133.5mm Precise Cutting Tool

MPN
RX 8130
Brand
Lindström
EAN-13
7314150103003
Order Code
09-7517
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £81.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindström RX 8130 ESD side cutter is a high-precision tool measuring 133.5 mm. Designed for cutting cables, it features ergonomic handles for comfort and electrostatic discharge protection. Typically used in electronics assembly, this side cutter is well-suited for professionals requiring precision and safety.
Type Side cutter
ESD Safe Yes
Length 133.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 68g

Reviews

Be the first to submit a review

Trustpilot