Lindström 8165 Side Cutter 125mm ESD Safe Precision Tool 1 piece

MPN
8165
Brand
Lindström
EAN-13
7314150052158
Order Code
09-7516
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £113.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lindström 8165 ESD side cutter is a 125 mm tool designed for precision and durability. It's ideal for cutting cables and wires in electronic and electrical applications, providing a smooth, clean cut. The Lindström 8165 side cutter ensures safety with its electrostatic discharge (ESD) protection, making it suitable for sensitive electronic environments.
Type Side cutter
ESD Safe Yes
Length 125mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 88g

Reviews

Be the first to submit a review

Trustpilot