Lindström 8163 ESD Side Cutter 125mm Precision Tool 1 piece

MPN
8163
Brand
Lindström
EAN-13
7314150051342
Order Code
09-7514
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £72.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lindström 8163 side cutter is a precision tool measuring 125 mm, designed for efficient electrical work. Known for its ergonomic design, it ensures comfort during extended use. Typically used in electronics and cable cutting, it provides precise and clean cuts.
Type Side cutter
ESD Safe Yes
Length 125mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 88g

Reviews

Be the first to submit a review

Trustpilot