Lindström 8155 ESD Side Cutter 112.5mm Precision Electrical Tool

MPN
8155
Brand
Lindström
EAN-13
7314150052110
Order Code
09-7511
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £91.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindström 8155 side cutter is a precision tool measuring 112.5 mm. Ideal for electronics work, it features ESD-safe properties to prevent static damage. The cutter is typically used for trimming cables and delicate wires.
Type Side cutter
ESD Safe Yes
Length 112.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 49g

Reviews

Be the first to submit a review

Trustpilot