Lindström 8153 Cutter 112.5mm ESD Precision Side Cutter 1 piece

MPN
8153
Brand
Lindström
EAN-13
7314150051205
Order Code
09-7509
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £74.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindström 8153 side cutter features a compact 112.5 mm design for precise cable cutting. Ideal for electronics and jewellery applications, this tool ensures clean cuts with minimal effort. Its ergonomic design offers comfort and efficiency for professionals.
Type Side cutter
ESD Safe Yes
Length 112.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 49g

Reviews

Be the first to submit a review

Trustpilot