Lindstrom 8142 Diagonal Cutting Ultra Flush Cut Nipper 110mm

MPN
8142
Brand
Lindstrom
EAN-13
7314150051007
Order Code
96-5038
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Lindstrom Diagonal cutting nippers have an oval head. They are produced from high performance ball bearing steel which is black oxidised for increased durability. The numerically controlled machine grinding guarantees edge and angle accuracy and contact, which increases tool reliability and consistency.

The edges are precision induction hardened to 63-65 HRC. The handles have a return spring and are sleeved.

Ideal for wire harness work, and standard printed circuit board assembly.

Oval heads are the most common type of nipper head. It combines strength and durability, can withstand and distribute the impact of cutting and is utilised in a myriad of applications.

Length (A): 110 mm (4.3/8 in).
Blade length (B): 10mm (0.39 in).
Head width (C): 10mm (0.39 in).
Head depth (D): 6mm (0.24 in).
Tip width: (F): 0.8mm (0.03 in).
Cutting Capacity: 0.1-1.0mm.

Cutting edge: Ultra flush.

The Ultra flush cutter virtually eliminates the pinch that other cutters make. The cutters configure two flat planes, with a barely discernible line separating each of these planar surfaces. They are perfect for use in close tolerance electronic and medical device assembly, where concerns about final lead-end configuration and mechanical shock transmission are a top priority.


Type Diagonal Cutter
ESD Safe No
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot