Lindström 6159 ESD Side Cutter 134mm 1 piece(s) High Precision Cutting

MPN
6159
Brand
Lindström
EAN-13
7314150539208
Order Code
09-7496
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Lindström 6159 ESD side cutter is a precision tool designed for electronic and electrical applications. With a 134 mm length, it provides optimal leverage and control for cutting fine wires and cables. Ideal for professionals, it ensures precise, clean cuts while reducing electrostatic discharge risk.
Type Side cutter
ESD Safe Yes
Length 134mm
VDE Safe No
Edge hardness 65HRC
Range of use ESD
Weight 54.4g

Reviews

Be the first to submit a review

Trustpilot