LightMe LM85919 LED Bulb 4.9W E14 40W Equiv Warm White 3 Pack

MPN
LM85919
Brand
LightMe
EAN-13
4020856859191
Order Code
09-7488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

LightMe's LM85919 LED bulb is a monochrome light with an EEC rating of F. This energy-efficient 4.9 W bulb is the equivalent of a traditional 40 W bulb, providing warm white light ideal for residential or office settings. Measuring 50 mm in diameter and 86 mm in height, it is compatible with E14 fittings and comes in packs of three.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Bulb shape R50
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 86 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 86mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 33g

Reviews

Be the first to submit a review

Trustpilot